



VN0203600266 | |
|---|---|
DigiKey Part Number | 889-2851-ND |
Manufacturer | |
Manufacturer Product Number | VN0203600266 |
Description | CONTACT SOCKET 6MM SZ 8 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | VN0203600266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,93600 € | 59,36 € |
| 25 | 5,56480 € | 139,12 € |
| 50 | 5,29880 € | 264,94 € |
| 100 | 5,04580 € | 504,58 € |
| 300 | 4,66960 € | 1.400,88 € |
| 500 | 4,50438 € | 2.252,19 € |
| 1.000 | 4,28963 € | 4.289,63 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |



