



AHDC04-24-T | |
|---|---|
DigiKey Part Number | 889-2568-ND |
Manufacturer | |
Manufacturer Product Number | AHDC04-24-T |
Description | CONN PROTECTIVE COVER 24 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | AHDC04-24-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | AHDP Series Plug | |
Shell Size - Insert | 24 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,21800 € | 42,18 € |
| 25 | 3,95400 € | 98,85 € |
| 50 | 3,76520 € | 188,26 € |
| 200 | 3,41425 € | 682,85 € |
| 400 | 3,25133 € | 1.300,53 € |
| 600 | 3,15968 € | 1.895,81 € |
| 1.000 | 3,04794 € | 3.047,94 € |
| 2.600 | 2,84945 € | 7.408,57 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |












