AHDC24-24_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDC24-24_A
AHDC24-24_B
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily

AHDC04-24

DigiKey Part Number
889-1795-ND
Manufacturer
Manufacturer Product Number
AHDC04-24
Description
CONN PROTECTIVE COVER 24 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 24 Black
Datasheet
 Datasheet
EDA/CAD Models
AHDC04-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
AHDP Series Plug
Shell Size - Insert
24
Material
Thermoplastic
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,30300 €23,03 €
252,15800 €53,95 €
502,05500 €102,75 €
2001,86325 €372,65 €
4001,77435 €709,74 €
6001,72428 €1.034,57 €
1.0001,66328 €1.663,28 €
2.6001,55494 €4.042,84 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €