




AHDP06-24-23SR-WTA | |
|---|---|
DigiKey Part Number | 889-1771-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23SR-WTA |
Description | CONN PLUG HSG FMALE 23POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-23SR-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 23 (Radsok) | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,13400 € | 91,34 € |
| 25 | 8,56200 € | 214,05 € |
| 50 | 8,15340 € | 407,67 € |
| 100 | 7,76420 € | 776,42 € |
| 250 | 7,27844 € | 1.819,61 € |
| 500 | 6,93136 € | 3.465,68 € |
| 1.000 | 6,60094 € | 6.600,94 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |





















