



AHDP04-24-23PN-WTA | |
|---|---|
DigiKey Part Number | 889-1772-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-23PN-WTA |
Description | CONN RCPT HSG MALE 23POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-23PN-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 (Radsok) | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 7,26500 € | 72,65 € |
| 25 | 6,81040 € | 170,26 € |
| 50 | 6,48520 € | 324,26 € |
| 100 | 6,17560 € | 617,56 € |
| 250 | 5,78920 € | 1.447,30 € |
| 500 | 5,51308 € | 2.756,54 € |
| 1.000 | 5,25028 € | 5.250,28 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |


















