AHDPBS-0406-001_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDPBS-0406-001_A
AHDPBS-0406-001_B
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily

AHDPBS-0406-001

DigiKey Part Number
889-1793-ND
Manufacturer
Manufacturer Product Number
AHDPBS-0406-001
Description
CONN BACKSH SZ24 BLK 1 11/16-12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 1 11/16-12 UN 24
Datasheet
 Datasheet
EDA/CAD Models
AHDPBS-0406-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Backshell
Cable Opening
-
Diameter - Outside
1.803" (45.80mm)
Shell Size - Insert
24
Thread Size
1 11/16-12 UN
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
AHDP Series Connector with WTA Modification
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.812
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,54000 €25,40 €
252,38120 €59,53 €
502,26740 €113,37 €
1002,15910 €215,91 €
3001,99797 €599,39 €
5001,92724 €963,62 €
1.0001,83530 €1.835,30 €
2.5001,72050 €4.301,25 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €