AHDP06-24-91S-BS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDP06-24-91S-BS2
AHDP06-24-91S-BS2-K06S
AHDP06-24-91S-BS2-K06S
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily

AHDP06-24-91S-BS2-K06S

DigiKey Part Number
889-2830-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-91S-BS2-K06S
Description
CONN PLUG FMALE 9P NICKEL CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
24-91
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Conduit Adapter, Coupling Nut
Shielding
Current Rating (Amps)
13A, 25A, 60A
Voltage Rating
24VDC
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Agriculture, Marine, Military, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,10000 €56,10 €
1047,68200 €476,82 €
2546,84520 €1.171,13 €
Unit Price without VAT:56,10000 €
Unit Price with VAT:66,75900 €