



AHDC04-24-PM | |
|---|---|
DigiKey Part Number | 889-2566-ND |
Manufacturer | |
Manufacturer Product Number | AHDC04-24-PM |
Description | CONN PROTECTIVE COVER 24 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | AHDC04-24-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | AHDP Series Plug | |
Shell Size - Insert | 24 | |
Material | Thermoplastic | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,48300 € | 54,83 € |
| 25 | 5,13920 € | 128,48 € |
| 50 | 4,89360 € | 244,68 € |
| 200 | 4,43755 € | 887,51 € |
| 400 | 4,22585 € | 1.690,34 € |
| 600 | 4,10678 € | 2.464,07 € |
| 1.000 | 3,96152 € | 3.961,52 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |








