
SGX-VOX | |
|---|---|
DigiKey Part Number | 1782-SGX-VOX-ND |
Manufacturer | |
Manufacturer Product Number | SGX-VOX |
Description | SENSOR OXYGEN CURRENT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| 5 | 46,73800 € | 233,69 € |
| 10 | 45,29800 € | 452,98 € |
| 25 | 43,57440 € | 1.089,36 € |
| 50 | 42,39460 € | 2.119,73 € |
| 100 | 41,31220 € | 4.131,22 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 60,21400 € |











