
SGX-EOX | |
|---|---|
DigiKey Part Number | 1782-SGX-EOX-ND |
Manufacturer | |
Manufacturer Product Number | SGX-EOX |
Description | LONG LIFE-TIME INDUSTRIAL OXYGEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Oxygen Range | 500 mbar ~ 2 bar | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,79000 € | 54,79 € |
| Unit Price without VAT: | 54,79000 € |
|---|---|
| Unit Price with VAT: | 65,20010 € |









