SGX-AOX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-AOX

DigiKey Part Number
1782-SGX-AOX-ND
Manufacturer
Manufacturer Product Number
SGX-AOX
Description
FAST RESPONSE AUTOMOTIVE EMISSIO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Oxygen (O2) Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Oxygen (O2)
Oxygen Range
500 mbar ~ 2 bar
Accuracy
-
Output
Voltage
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
-
Current - Supply
500mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,79000 €54,79 €
Manufacturers Standard Package
Unit Price without VAT:54,79000 €
Unit Price with VAT:65,20010 €