
AD-SMAJ-PSMPJ-1 | |
|---|---|
DigiKey Part Number | ARF3181-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAJ-PSMPJ-1 |
Description | COAX ADAPT SMA TO PSMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To PSMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AD-SMAJ-PSMPJ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | PSMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold, Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100, 1000 | |
Insertion Loss | 0.16dB | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,37000 € | 76,37 € |
| 10 | 64,91900 € | 649,19 € |
| 30 | 60,07967 € | 1.802,39 € |
| 50 | 57,95520 € | 2.897,76 € |
| 100 | 55,19290 € | 5.519,29 € |
| Unit Price without VAT: | 76,37000 € |
|---|---|
| Unit Price with VAT: | 90,88030 € |















