


ST0230-31-001-A | |
|---|---|
DigiKey Part Number | 115-ST0230-31-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0230-31-001-A |
Description | IP67 DUAL BAND EXTERNAL RF ANTEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, Wi-Fi Flat Bar SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.2dBi, 2dBi | |
Power - Max | 1 W | |
Features | Cable - 1m | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | - | |
Height (Max) | 0.311" (7.90mm) | |
Applications | IoT, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,12200 € | 91,22 € |
| 25 | 8,50840 € | 212,71 € |
| 200 | 7,78030 € | 1.556,06 € |
| 400 | 7,27308 € | 2.909,23 € |
| 1.000 | 7,15851 € | 7.158,51 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |















