



ST0326-30-004-A | |
|---|---|
DigiKey Part Number | 115-ST0326-30-004-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0326-30-004-A |
Description | RF ANTENNA STICK SMA PLUG WIDE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -6dB | |
Gain | 4.7dBi, 4dBi, 4.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.945" (151.00mm) | |
Applications | 4G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,55700 € | 55,57 € |
| 25 | 5,15440 € | 128,86 € |
| 100 | 4,71190 € | 471,19 € |
| 250 | 4,51972 € | 1.129,93 € |
| 500 | 4,37064 € | 2.185,32 € |
| 1.000 | 4,12589 € | 4.125,89 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |















