


ST0428-31-002-A | |
|---|---|
DigiKey Part Number | 115-ST0428-31-002-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0428-31-002-A |
Description | RF ANTENNA EXTERNAL LTE SUB 6GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Right Angle SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.47GHz, 2.2GHz, 4.15GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -7dB, -6dB | |
Gain | 1.8dBi, 2.2dBi, 3.3dBi, 3dBi, 3.8dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.591" (142.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,55300 € | 45,53 € |
| 25 | 4,13040 € | 103,26 € |
| 100 | 3,78380 € | 378,38 € |
| 250 | 3,64492 € | 911,23 € |
| 500 | 3,50834 € | 1.754,17 € |
| 1.000 | 3,43475 € | 3.434,75 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |















