SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-10608

DigiKey Part Number
ARF3529-ND
Manufacturer
Manufacturer Product Number
901-10608
Description
RF CONNECTOR, SMA RIGHT ANGLE BU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
LMR-100
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink, 1 Insulator
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,59000 €20,59 €
1017,50500 €175,05 €
2516,40840 €410,21 €
5015,62560 €781,28 €
10014,88020 €1.488,02 €
25013,94952 €3.487,38 €
50013,28466 €6.642,33 €
Manufacturers Standard Package
Unit Price without VAT:20,59000 €
Unit Price with VAT:24,50210 €