336313-12-zzzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336313-12-0200

DigiKey Part Number
ARF2363-ND
Manufacturer
Manufacturer Product Number
336313-12-0200
Description
COAX CBL U.FL, AMC TO SMA 7.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,34000 €9,34 €
107,93600 €79,36 €
257,43840 €185,96 €
507,08340 €354,17 €
1006,74520 €674,52 €
3006,16970 €1.850,91 €
5006,02162 €3.010,81 €
1.0005,73456 €5.734,56 €
Manufacturers Standard Package
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,11460 €