336303-12-0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 278
Unit Price: 29,93000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 15.193
Unit Price: 7,77000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2.392
Unit Price: 24,56000 €
Datasheet
336309-12-0150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336303-12-0150

DigiKey Part Number
ACX1882-ND
Manufacturer
Manufacturer Product Number
336303-12-0150
Description
COAX CBL U.FL, AMC TO SMA 5.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Style
U.FL (UMCC), AMC to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2521,75920 €543,98 €
Unit Price without VAT:21,75920 €
Unit Price with VAT:25,89345 €
Alternate Length
COAX CBL U.FL, AMC TO SMA 1.9"
In-Stock: 12
Unit Price: 26,87000 €
COAX CBL U.FL, AMC TO SMA 3.9"
In-Stock: 0
Unit Price: 21,56640 €
COAX CBL U.FL, AMC TO SMA 7.8"
In-Stock: 10
Unit Price: 27,59000 €
COAX CBL U.FL, AMC TO SMA 9.8"
In-Stock: 47
Unit Price: 27,83000 €
COAX CBL U.FL, AMC TO SMA 11.8"
In-Stock: 11
Unit Price: 28,48000 €