
M85049/95-25A | |
|---|---|
DigiKey Part Number | 623-M85049/95-25A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-25A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 25 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 10 | 17,26700 € | 172,67 € |
| 25 | 16,18600 € | 404,65 € |
| 50 | 15,41380 € | 770,69 € |
| 100 | 14,67850 € | 1.467,85 € |
| 250 | 13,76052 € | 3.440,13 € |
| 500 | 13,10456 € | 6.552,28 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,16890 € |










