
M85049/95-18A | |
|---|---|
DigiKey Part Number | 623-M85049/95-18A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-18A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| 10 | 13,77400 € | 137,74 € |
| 25 | 12,91160 € | 322,79 € |
| 50 | 12,29540 € | 614,77 € |
| 100 | 11,70880 € | 1.170,88 € |
| 250 | 10,97640 € | 2.744,10 € |
| 500 | 10,45312 € | 5.226,56 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |









