
M85049/95-12A | |
|---|---|
DigiKey Part Number | 623-M85049/95-12A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-12A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| 10 | 12,37900 € | 123,79 € |
| 25 | 11,60280 € | 290,07 € |
| 50 | 11,04900 € | 552,45 € |
| 100 | 10,52190 € | 1.052,19 € |
| 250 | 9,86364 € | 2.465,91 € |
| 500 | 9,39336 € | 4.696,68 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,32640 € |







