
M85049/95-20A | |
|---|---|
DigiKey Part Number | 623-M85049/95-20A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-20A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,81000 € | 16,81 € |
| 10 | 14,28500 € | 142,85 € |
| 25 | 13,39040 € | 334,76 € |
| 50 | 12,75140 € | 637,57 € |
| 100 | 12,14310 € | 1.214,31 € |
| 250 | 11,38348 € | 2.845,87 € |
| 500 | 10,84086 € | 5.420,43 € |
| Unit Price without VAT: | 16,81000 € |
|---|---|
| Unit Price with VAT: | 20,00390 € |









