MS3102E-14S-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E14S-2S

DigiKey Part Number
339-MS3102E14S-2S-ND
Manufacturer
Manufacturer Product Number
MS3102E14S-2S
Description
CONN RCPT FMALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-5015
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.750" (19.05mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,60000 €9,60 €
108,16300 €81,63 €
257,65120 €191,28 €
507,28580 €364,29 €
1006,93810 €693,81 €
2506,50396 €1.625,99 €
5006,19376 €3.096,88 €
1.0005,89850 €5.898,50 €
Manufacturers Standard Package
Unit Price without VAT:9,60000 €
Unit Price with VAT:11,42400 €