A8504952116N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A8504952116N
M85049/52-1-16N

M85049/52-1-16N

DigiKey Part Number
APC1372-ND
Manufacturer
Manufacturer Product Number
M85049/52-1-16N
Description
CONN CABLE CLAMP SZ16 SIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 1-20 UNEF 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.500" ~ 0.630" (12.70mm ~ 16.00mm)
Diameter - Outside
1.110" (28.19mm)
Shell Size - Insert
16
Thread Size
1-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,43000 €11,43 €
109,70700 €97,07 €
259,09920 €227,48 €
508,66460 €433,23 €
1008,25120 €825,12 €
2507,73496 €1.933,74 €
5007,36616 €3.683,08 €
1.0007,01503 €7.015,03 €
Manufacturers Standard Package
Unit Price without VAT:11,43000 €
Unit Price with VAT:13,60170 €