MS3476L16-26S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L16-26S

DigiKey Part Number
1178-MS3476L16-26S-ND
Manufacturer
Manufacturer Product Number
MS3476L16-26S
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
26
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,88000 €53,88 €
1045,79300 €457,93 €
2543,02600 €1.075,65 €
Manufacturers Standard Package
Unit Price without VAT:53,88000 €
Unit Price with VAT:64,11720 €