


M85049/52-1-14N | |
|---|---|
DigiKey Part Number | APC1366-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-14N |
Description | CONN CAB CLAMP SZ14 SIL 7/8-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.350" ~ 0.480" (8.89mm ~ 12.19mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 9,47000 € | 94,70 € |
| 25 | 8,87680 € | 221,92 € |
| 50 | 8,45300 € | 422,65 € |
| 100 | 8,04970 € | 804,97 € |
| 250 | 7,54596 € | 1.886,49 € |
| 500 | 7,18618 € | 3.593,09 € |
| 1.000 | 6,84361 € | 6.843,61 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |










