


M85049/52-1-12N | |
|---|---|
DigiKey Part Number | APC1367-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-12N |
Description | CONN CAB CLAMP SZ12 SIL 3/4-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 3/4-20 UNEF 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.290" ~ 0.420" (7.37mm ~ 10.67mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 12 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 9,20400 € | 92,04 € |
| 25 | 8,62760 € | 215,69 € |
| 50 | 8,21580 € | 410,79 € |
| 100 | 7,82380 € | 782,38 € |
| 250 | 7,33424 € | 1.833,56 € |
| 500 | 6,98454 € | 3.492,27 € |
| 1.000 | 6,65159 € | 6.651,59 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |










