


M85049/51S10N | |
|---|---|
DigiKey Part Number | APC1304-ND |
Manufacturer | |
Manufacturer Product Number | M85049/51S10N |
Description | CONN CAB CLAMP SZ10 SIL 5/8-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.290" (4.83mm ~ 7.37mm) | |
Diameter - Outside | 1.010" (25.65mm) | |
Shell Size - Insert | 10 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,91000 € | 21,91 € |
| 10 | 18,62200 € | 186,22 € |
| 25 | 17,45600 € | 436,40 € |
| 50 | 16,62320 € | 831,16 € |
| 100 | 15,83030 € | 1.583,03 € |
| 250 | 14,84020 € | 3.710,05 € |
| 500 | 14,13294 € | 7.066,47 € |
| Unit Price without VAT: | 21,91000 € |
|---|---|
| Unit Price with VAT: | 26,07290 € |








