
MS3456L10SL-3P | |
|---|---|
DigiKey Part Number | AMS3456L10SL-3P-ND |
Manufacturer | |
Manufacturer Product Number | MS3456L10SL-3P |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 3 (Power) | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,43000 € | 192,43 € |
| 10 | 163,58200 € | 1.635,82 € |
| 25 | 153,35320 € | 3.833,83 € |
| 50 | 147,98880 € | 7.399,44 € |
| Unit Price without VAT: | 192,43000 € |
|---|---|
| Unit Price with VAT: | 228,99170 € |






