MS3456L10SL-3S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 27,04150 €
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 28,93250 €
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 31,18880 €
Datasheet
MS3456L10SL-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3456L10SL-3S

DigiKey Part Number
AMS3456L10SL-3S-ND
Manufacturer
Manufacturer Product Number
MS3456L10SL-3S
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Automotive, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,00000 €79,00 €
1067,15400 €671,54 €
2565,39920 €1.634,98 €
Manufacturers Standard Package
Unit Price without VAT:79,00000 €
Unit Price with VAT:94,01000 €