
MS3459L10SL-4S | |
|---|---|
DigiKey Part Number | AMS3459L10SL-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3459L10SL-4S |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 2 (Power) | Features Coupling Nut, Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 13A |
Shell Size - Insert 10SL-4 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,21000 € | 237,21 € |
| 10 | 201,65700 € | 2.016,57 € |
| 25 | 189,05120 € | 4.726,28 € |
| Unit Price without VAT: | 237,21000 € |
|---|---|
| Unit Price with VAT: | 282,27990 € |






