
M85049/38S23N | |
|---|---|
DigiKey Part Number | APM85049/38S23N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S23N |
Description | CONN CABLE CLAMP SZ23 H SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | |
Diameter - Outside | 1.766" (44.86mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| 10 | 16,84500 € | 168,45 € |
| 25 | 15,79000 € | 394,75 € |
| 50 | 15,03640 € | 751,82 € |
| 100 | 14,31900 € | 1.431,90 € |
| 250 | 13,42340 € | 3.355,85 € |
| 500 | 12,78358 € | 6.391,79 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,58580 € |









