
M85049/38S21N | |
|---|---|
DigiKey Part Number | APM85049/38S21N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S21N |
Description | CONN CABLE CLAMP SZ21 G SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | |
Diameter - Outside | 1.641" (41.68mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 15,78300 € | 157,83 € |
| 25 | 14,79440 € | 369,86 € |
| 50 | 14,08860 € | 704,43 € |
| 100 | 13,41640 € | 1.341,64 € |
| 250 | 12,57724 € | 3.144,31 € |
| 500 | 11,97774 € | 5.988,87 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |










