


M85049/38S13N | |
|---|---|
DigiKey Part Number | APC1415-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S13N |
Description | CONN CABLE CLAMP SZ13 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,19000 € | 16,19 € |
| 10 | 13,75700 € | 137,57 € |
| 25 | 12,89560 € | 322,39 € |
| 50 | 12,28020 € | 614,01 € |
| 100 | 11,69430 € | 1.169,43 € |
| 250 | 10,96280 € | 2.740,70 € |
| 500 | 10,44018 € | 5.220,09 € |
| Unit Price without VAT: | 16,19000 € |
|---|---|
| Unit Price with VAT: | 19,26610 € |






















