
M24308/4-268Z | |
|---|---|
DigiKey Part Number | 1003-M24308/4-268Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-268Z |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,11000 € | 56,11 € |
| 10 | 47,68900 € | 476,89 € |
| 25 | 44,70480 € | 1.117,62 € |
| 50 | 42,57300 € | 2.128,65 € |
| 100 | 40,54350 € | 4.054,35 € |
| Unit Price without VAT: | 56,11000 € |
|---|---|
| Unit Price with VAT: | 66,77090 € |







