



M85049/38S25N | |
|---|---|
DigiKey Part Number | APC1392-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S25N |
Description | CONN CABLE CLAMP SZ25 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 25 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 10 | 17,96600 € | 179,66 € |
| 25 | 16,84080 € | 421,02 € |
| 50 | 16,03720 € | 801,86 € |
| 100 | 15,27220 € | 1.527,22 € |
| 250 | 14,31700 € | 3.579,25 € |
| 500 | 13,63468 € | 6.817,34 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,14470 € |
















