BEA00010030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEA00010030

DigiKey Part Number
1754-1529-ND
Manufacturer
Manufacturer Product Number
BEA00010030
Description
CONN HEX NUT PG9 FOR USE W/ M12
Customer Reference
Detailed Description
Connector Hex Nut M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hex Nut
For Use With/Related Products
Circular Connector with Pg9 Thread
Shell Size - Insert
M12
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.813
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41000 €4,10 €
250,38440 €9,61 €
500,36600 €18,30 €
1000,34860 €34,86 €
2500,32672 €81,68 €
5000,31110 €155,55 €
1.0000,29624 €296,24 €
2.5000,27768 €694,20 €
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €