M12A-05PFFS-SF8002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12A-05PFFS-SF8002
M12A-05PFFS-SF8002-veiw2

M12A-05PFFS-SF8002

DigiKey Part Number
1754-M12A-05PFFS-SF8002-ND
Manufacturer
Amphenol LTW
Manufacturer Product Number
M12A-05PFFS-SF8002
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,07000 €7,07 €
106,01000 €60,10 €
305,56067 €166,82 €
505,36400 €268,20 €
1005,10770 €510,77 €
2504,78812 €1.197,03 €
5004,55972 €2.279,86 €
1.0004,34230 €4.342,30 €
Manufacturers Standard Package
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,41330 €