
MSAS-03PMMS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-03PMMS-SF8002-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSAS-03PMMS-SF8002 |
Description | M SERIES, M12, 4A, 03 PINS, RECE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 5,14800 € | 51,48 € |
| 25 | 4,82520 € | 120,63 € |
| 50 | 4,59460 € | 229,73 € |
| 100 | 4,37530 € | 437,53 € |
| 250 | 4,10140 € | 1.025,35 € |
| 500 | 3,90574 € | 1.952,87 € |
| 1.000 | 3,71951 € | 3.719,51 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |


