
1412077 | |
|---|---|
DigiKey Part Number | 277-10307-ND |
Manufacturer | |
Manufacturer Product Number | 1412077 |
Description | CONN HEX NUT SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1412077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connector with M14 Thread | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |







