97-67-22-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-67-22-8

DigiKey Part Number
339-97-67-22-8-ND
Manufacturer
Manufacturer Product Number
97-67-22-8
Description
CONN CABLE CLAMP ADPT SZ 20/22
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp, Adapter 1 3/16-18 20, 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp, Adapter
Cable Opening
0.438" (11.12mm)
Diameter - Outside
1.375" (34.93mm)
Shell Size - Insert
20, 22
Thread Size
1 3/16-18
Cable Exit
180°
Material
Zinc Die Cast
Plating
Chromate
Shielding
-
Color
Olive
Features
Adapter, Bushing, Clamp Screws, Washer
Ingress Protection
Water Resistant
Includes
7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer
Material Flammability Rating
-
For Use With/Related Products
97 Series Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,07000 €27,07 €
1023,00700 €230,07 €
2521,56640 €539,16 €
5020,53780 €1.026,89 €
10019,55830 €1.955,83 €
25018,33528 €4.583,82 €
Manufacturers Standard Package
Unit Price without VAT:27,07000 €
Unit Price with VAT:32,21330 €