97-3106A-22-14S(946), 97-3106A-22-14S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97-3106A-22-14S(946), 97-3106A-22-14S
97-3106A-22-14S
97-3106A-22-14S

97-3106A-22-14S

DigiKey Part Number
97-3106A-22-14S-ND
Manufacturer
Manufacturer Product Number
97-3106A-22-14S
Description
CONN PLUG FMALE 19P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
22-14
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,28000 €19,28 €
1016,38100 €163,81 €
2515,35520 €383,88 €
5014,62240 €731,12 €
10013,92470 €1.392,47 €
25013,05388 €3.263,47 €
50012,43158 €6.215,79 €
Manufacturers Standard Package
Unit Price without VAT:19,28000 €
Unit Price with VAT:22,94320 €