
97-3057-12 | |
|---|---|
DigiKey Part Number | 339-97-3057-12-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-12 |
Description | CONN CAB CLAMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/16-18 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.750" (19.05mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 7 pcs - 2 pc Cable Clamp, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 8,72700 € | 87,27 € |
| 25 | 8,18040 € | 204,51 € |
| 50 | 7,78980 € | 389,49 € |
| 100 | 7,41810 € | 741,81 € |
| 250 | 6,95388 € | 1.738,47 € |
| 500 | 6,62232 € | 3.311,16 € |
| 1.000 | 6,30663 € | 6.306,63 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

















