97-3106A-20-4S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol Industrial Operations
In Stock: 0
Unit Price: 45,44680 €
Datasheet
97-3106A-20-4S(946), 97-3106A-20-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97-3106A-20-4S(946), 97-3106A-20-4S
97-3106A-20-4S
97-3106A-20-4S

97-3106A-20-4S

DigiKey Part Number
97-3106A-20-4S-ND
Manufacturer
Manufacturer Product Number
97-3106A-20-4S
Description
CONN PLUG FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
20-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,31000 €52,31 €
1044,46200 €444,62 €
2541,67960 €1.041,99 €
5039,69200 €1.984,60 €
10037,79970 €3.779,97 €
Manufacturers Standard Package
Unit Price without VAT:52,31000 €
Unit Price with VAT:62,24890 €