
97-3106A-22-19P | |
|---|---|
DigiKey Part Number | 339-97-3106A-22-19P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-22-19P |
Description | CONN PLUG MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 22-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,92000 € | 38,92 € |
| 10 | 33,07800 € | 330,78 € |
| 25 | 31,00760 € | 775,19 € |
| 50 | 29,52860 € | 1.476,43 € |
| 100 | 28,12040 € | 2.812,04 € |
| 250 | 26,36248 € | 6.590,62 € |
| Unit Price without VAT: | 38,92000 € |
|---|---|
| Unit Price with VAT: | 46,31480 € |










