
97-60-18P(621) | |
|---|---|
DigiKey Part Number | 339-97-60-18P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-18P(621) |
Description | CONN COVER 18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 18 | |
Material | Zinc Alloy | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| 10 | 12,48700 € | 124,87 € |
| 25 | 11,70480 € | 292,62 € |
| 50 | 11,14620 € | 557,31 € |
| 100 | 10,61440 € | 1.061,44 € |
| 250 | 9,95036 € | 2.487,59 € |
| 500 | 9,47604 € | 4.738,02 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,48110 € |















