97-3106A-18-11P(946), 97-3106A-18-11P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-18-11P(946)

DigiKey Part Number
97-3106A-18-11P(946)-ND
Manufacturer
Manufacturer Product Number
97-3106A-18-11P(946)
Description
CONN PLUG MALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,48000 €35,48 €
1030,15900 €301,59 €
2528,27120 €706,78 €
5026,92260 €1.346,13 €
10025,63880 €2.563,88 €
25024,03592 €6.008,98 €
Manufacturers Standard Package
Unit Price without VAT:35,48000 €
Unit Price with VAT:42,22120 €