97-3057-1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3057-1010(621)

DigiKey Part Number
339-97-3057-1010(621)-ND
Manufacturer
Manufacturer Product Number
97-3057-1010(621)
Description
CONN CABLE CLAMP SZ18 BLACK 1-20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 1-20 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.625" (15.88mm)
Diameter - Outside
-
Shell Size - Insert
18
Thread Size
1-20
Cable Exit
180°
Material
Zinc Die Cast
Plating
Zinc Alloy
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
Jacketed Cable or Wires Protected by Tubing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,83000 €7,83 €
106,64800 €66,48 €
256,23120 €155,78 €
505,93340 €296,67 €
1005,65020 €565,02 €
2505,29664 €1.324,16 €
5005,04400 €2.522,00 €
1.0004,80350 €4.803,50 €
Manufacturers Standard Package
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,31770 €