97-3106A-18-1P(946), 97-3106A-18-1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-18-1P(946)

DigiKey Part Number
97-3106A-18-1P(946)-ND
Manufacturer
Manufacturer Product Number
97-3106A-18-1P(946)
Description
CONN PLUG MALE 10P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,75000 €36,75 €
1031,23500 €312,35 €
2529,27960 €731,99 €
5027,88280 €1.394,14 €
10026,55330 €2.655,33 €
25024,89328 €6.223,32 €
Manufacturers Standard Package
Unit Price without VAT:36,75000 €
Unit Price with VAT:43,73250 €