97-3106A-18-4S(946), 97-3106A-18-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97-3106A-18-4S(946), 97-3106A-18-4S
97-3106A-18-4S(946)
97-3106A-18-4S(946)

97-3106A-18-4S(946)

DigiKey Part Number
97-3106A-18-4S(946)-ND
Manufacturer
Manufacturer Product Number
97-3106A-18-4S(946)
Description
CONN PLUG FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
18-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,06000 €46,06 €
1039,15200 €391,52 €
2536,70120 €917,53 €
5034,95080 €1.747,54 €
10033,28460 €3.328,46 €
25031,61144 €7.902,86 €
Manufacturers Standard Package
Unit Price without VAT:46,06000 €
Unit Price with VAT:54,81140 €